IDT 501GILF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 55% |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 20mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LOCO™ |
| Supply Current | 20mA |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 501GILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.