The IDT 502M is a single op-amp with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage between 3V and 5.5V, with an operating supply voltage of 5V. The device is packaged in a SOIC N package and is available in rail or tube packaging. The 502M is not RoHS compliant.
IDT 502M technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 502M to view detailed technical specifications.
No datasheet is available for this part.