The IDT 503MLFT is a component with a package case of SOIC, made from lead-free materials, measuring 4.9mm in length and 3.9mm in width, and packaged in tape and reel quantities of 2500. It is compliant with RoHS regulations and has a thickness of 1.5mm.
IDT 503MLFT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 503 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 503MLFT to view detailed technical specifications.
No datasheet is available for this part.