The IDT 512MLFT is a single-element device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed to operate within a supply voltage range of 3V to 5V. The device is packaged in a lead-free SOIC N package, measuring 4.9mm in length, 3.9mm in width, and 1.5mm in thickness. It is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |