
IDT 524MILF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Quiescent Current | 45mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 524 |
| Supply Current | 45mA |
| Thickness | 1.5mm |
| Turn-On Delay Time | 5ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 524MILF to view detailed technical specifications.
No datasheet is available for this part.
