
The IDT 525-01RILF is a single-element IC packaged in a QSOP with a lead-free, tin-plated contact. It operates between -40°C and 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with a typical operating supply current of 8mA.
IDT 525-01RILF technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 8mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 525-01 |
| Supply Current | 8mA |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 525-01RILF to view detailed technical specifications.
No datasheet is available for this part.
