
The IDT 525-01RILFT is a single-element IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a QSOP package. The IC is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It operates at a supply voltage of 3.3V and has a supply current of 8mA. The IC is available in a tape and reel packaging format with 2500 units per package.
IDT 525-01RILFT technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 525-01 |
| Supply Current | 8mA |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 525-01RILFT to view detailed technical specifications.
No datasheet is available for this part.
