IDT 525-01RLF technical specifications.
| Package/Case | QSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 8mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | OSCaR™ |
| Supply Current | 8mA |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 525-01RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
