
The IDT 527R-01 is a single-element device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a QSOP package and is available in rail or tube packaging. The IDT 527R-01 has a supply current of 8mA.
IDT 527R-01 technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 8mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 527R-01 to view detailed technical specifications.
No datasheet is available for this part.