
The IDT 527R-01LF is a single PLL IC with a clock input, packaged in a QSOP package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is designed for surface mount applications and has a thickness of 1.47mm and a width of 3.8mm. The device is available in a 48-piece packaging configuration.
IDT 527R-01LF technical specifications.
| Package/Case | QSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 527R-01LF to view detailed technical specifications.
No datasheet is available for this part.
