
The IDT 548AM-03LFT is a single PLL IC designed for clock input applications, operating at a maximum frequency of 120MHz and a minimum operating temperature of 0°C with a maximum of 70°C. It is packaged in a surface mount SOIC package and is available in quantities of 2500 per reel. The device is RoHS compliant and operates on a 3.3V supply voltage.
IDT 548AM-03LFT technical specifications.
| Package/Case | SOIC |
| Frequency | 160MHz |
| Input | Clock |
| Max Frequency | 120MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 548AM-03LFT to view detailed technical specifications.
No datasheet is available for this part.