IDT 54FCT138TDB technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 20mm |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Polarity | Inverting |
| Propagation Delay | 12.5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 3.43mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 54FCT138TDB to view detailed technical specifications.
No datasheet is available for this part.