The IDT 54FCT240ATLB is a dual inverting buffer with a high level output current of 48mA and a low level output current of 12mA. It operates over a temperature range of -55°C to 125°C and is packaged in a surface mount configuration. The device is not RoHS compliant due to the presence of lead in the contact plating. It has a quiescent current of 10uA and is available in a rail/Tube packaging format.
IDT 54FCT240ATLB technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Length | 8.9mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Thickness | 1.52mm |
| Width | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 54FCT240ATLB to view detailed technical specifications.
No datasheet is available for this part.