The IDT 54FCT244CTLB is an 8-channel 4-bit inverting buffer with a package type of LCC. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and has a moisture sensitivity level of 1. The buffer has a propagation delay of 6.5ns and a quiescent current of 1mA.
IDT 54FCT244CTLB technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Height | 1.52mm |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 8.9mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 1.52mm |
| Width | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 54FCT244CTLB to view detailed technical specifications.
No datasheet is available for this part.