IDT 54FCT244TDB technical specifications.
| Package/Case | CDIP |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 2.9mm |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 54FCT244TDB to view detailed technical specifications.
No datasheet is available for this part.