The IDT 54FCT245TLB is an 8-channel 8-bit bidirectional transceiver with a logic function of inverting transceiver. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a lead-free LCC package and is designed to operate over a temperature range of -55°C to 125°C. The transceiver has a propagation delay of 10ns and a quiescent current of 10uA.
IDT 54FCT245TLB technical specifications.
| Package/Case | LCC |
| Direction | Bidirectional |
| Height | 1.52mm |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Length | 8.9mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 1.52mm |
| Width | 8.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 54FCT245TLB to view detailed technical specifications.
No datasheet is available for this part.