The IDT 54FCT373CTDB is an 8-bit CMOS flip-flop with 3-STATE output, featuring a non-inverting polarity and operating on a 5V supply voltage. It can handle high and low level output currents of -12mA and 32mA, respectively. The device is packaged in a CDIP package with dimensions of 25.4mm in length, 7.62mm in width, and 2.9mm in thickness. The operating temperature range is from -55°C to 125°C, and it is not RoHS compliant.
IDT 54FCT373CTDB technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 2.9mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 54FCT373CTDB to view detailed technical specifications.
No datasheet is available for this part.