The IDT 54FCT374ATDB is an 8-bit CMOS octal D-type flip-flop with a CDIP package and a 5V supply voltage. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a propagation delay of 7.5ns and is not RoHS compliant. It is available in a CDIP package with a thickness of 2.9mm and a width of 7.62mm. The device is not lead-free and is packaged in a rail/Tube packaging with 20 units per package.
IDT 54FCT374ATDB technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | 54FCT374T |
| Technology | CMOS |
| Thickness | 2.9mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 54FCT374ATDB to view detailed technical specifications.
No datasheet is available for this part.