The IDT 54FCT573CTLB is an 8-bit CMOS 3-STATE flip-flop with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a high level output current of -12mA and a low level output current of 32mA. The device is packaged in a LCC package and is not RoHS compliant due to the presence of lead in the contact plating. The flip-flop operates on a supply voltage of 5V and has a propagation delay of 8ns.
IDT 54FCT573CTLB technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 8.9mm |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 1.52mm |
| Width | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 54FCT573CTLB to view detailed technical specifications.
No datasheet is available for this part.