IDT 54FCT646ATDB technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Length | 32.5mm |
| Mount | Through Hole |
| Number of Channels | 8 |
| RoHS Compliant | No |
| Thickness | 3.56mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 54FCT646ATDB to view detailed technical specifications.
No datasheet is available for this part.