The IDT 552A-01 is a single-channel device with 8 outputs, packaged in a surface-mount SSOP package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with an operating supply current of 59mA. It is lead-free and has a moisture sensitivity level of 1, making it suitable for surface-mount applications.
IDT 552AR-01LF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 59mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 552A-01 |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 552AR-01LF to view detailed technical specifications.
No datasheet is available for this part.