The IDT 552G-02ILN is a single-ended surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free TSSOP package and is RoHS compliant. The IC has a maximum supply voltage of 5.25V and a minimum supply voltage of 2.375V. It measures 5mm in length, 1mm in thickness, and 4.4mm in width.
IDT 552G-02ILN technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 552G-02ILN to view detailed technical specifications.
No datasheet is available for this part.