The IDT 552R-01ILF is a single-channel device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 3V to 5.5V. The device is packaged in a QSOP package and is available in quantities of 55. The IDT 552R-01ILF is compliant with RoHS regulations.
IDT 552R-01ILF technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 552R-01ILF to view detailed technical specifications.
No datasheet is available for this part.