IDT 552R01 technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 552R01 to view detailed technical specifications.
No datasheet is available for this part.