
The IDT 553MILF is a 4-channel operational amplifier with a maximum supply voltage of 5.25V and a quiescent current of 45mA. It is packaged in a SOIC N surface mount package with dimensions of 4.9mm in length and 3.9mm in width. The amplifier operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The 553MILF features a propagation delay of 5ns and a turn-on delay time of 5ns.
IDT 553MILF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 45mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Turn-On Delay Time | 5ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 553MILF to view detailed technical specifications.
No datasheet is available for this part.
