IDT 557G-03LF technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 78mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 557-03 |
| Supply Current | 78mA |
| Thickness | 1mm |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 557G-03LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
