
The IDT 557G-05ALF is a single-element device with four outputs, operating at a supply voltage of 3.3V and a current of 105mA. It is packaged in a lead-free TSSOP package, measuring 6.5mm in length, 4.4mm in width, and 1mm in thickness. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
IDT 557G-05ALF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 557-05A |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 557G-05ALF to view detailed technical specifications.
No datasheet is available for this part.