The IDT 557G-05ALFT is a single circuit clock driver with a package quantity of 2500 units per reel. It operates over a temperature range of 0°C to 70°C and is designed for surface mount applications. The device is lead free and RoHS compliant. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The clock driver has a maximum frequency of 200MHz and a thickness of 1mm, with a width of 4.4mm and a length of 6.5mm.
IDT 557G-05ALFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 557G-05ALFT to view detailed technical specifications.
No datasheet is available for this part.