
The IDT 557G-08LF is a single differential LVDS receiver with a TSSOP package and surface mount configuration. It operates within a temperature range of 0°C to 70°C and is designed for use with a 3.3V supply voltage. The device has a maximum operating frequency of 200MHz and a duty cycle of 55%. It is RoHS compliant and lead free.
IDT 557G-08LF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 55% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 557G-08LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.