The IDT 557GI-03LF is a 25MHz oscillator with a TSSOP package, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.63V. The oscillator is lead free and RoHS compliant, with a packaging option of rail/Tube. It has a maximum operating supply current of 78mA and a thickness of 1mm.
IDT 557GI-03LF technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 78mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 557-03 |
| Supply Current | 78mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 557GI-03LF to view detailed technical specifications.
No datasheet is available for this part.