The IDT 557-06LFT is a 4-output differential amplifier with a TSSOP package, designed to operate at 3.3V with a maximum supply current of 55mA. It has a moisture sensitivity level of 1 and is RoHS compliant. The device is suitable for surface mount applications and has a maximum operating temperature range of -40°C to 85°C.
IDT 557GI-06LFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 557-06 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 557GI-06LFT to view detailed technical specifications.
No datasheet is available for this part.