
The IDT 557GI-08LF is a single-circuit TSSOP-packaged LVDS differential signal transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is RoHS compliant and has a supply current of 40mA. It is designed for surface mount applications and has a thickness of 1mm and a width of 4.4mm.
IDT 557GI-08LF technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 557GI-08LF to view detailed technical specifications.
No datasheet is available for this part.