IDT 558AG-02LN technical specifications.
| Package/Case | TSSOP |
| Max Duty Cycle | 55% |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.15V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 558AG-02LN to view detailed technical specifications.
No datasheet is available for this part.