IDT 558AG-02LNT technical specifications.
| Package/Case | TSSOP |
| Max Duty Cycle | 55% |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.15V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 558AG-02LNT to view detailed technical specifications.
No datasheet is available for this part.