The IDT 570ALFT is a single clock generator with a maximum frequency of 170MHz and an operating supply voltage of 5V. It is available in a SOIC-8 package and is lead free. The device is designed for surface mount and has a maximum operating temperature of 70°C. The 570ALFT is RoHS compliant and has a supply current of 25mA.
IDT 570ALFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 170MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| Supply Current | 25mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 570ALFT to view detailed technical specifications.
No datasheet is available for this part.