
The IDT 570BILFT is a single clock buffer IC packaged in a SOIC case, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.45V. The device is lead free and RoHS compliant, with a moisture sensitivity level of 1. It features a PLL and is available in tape and reel packaging with 2500 units per package.
IDT 570BILFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 570BILFT to view detailed technical specifications.
No datasheet is available for this part.