The IDT 570BLFT is a clock generator with a maximum frequency of 170MHz and an operating supply voltage of 3.3V. It has a supply current of 16mA and is packaged in a SOIC case for surface mount applications. The device is lead free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT 570BLFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 170MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| Supply Current | 16mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 570BLFT to view detailed technical specifications.
No datasheet is available for this part.