The IDT 574MILF is a single-element device packaged in a SOIC N format, measuring 4.9mm in length and 3.9mm in width. It operates within a temperature range of -40°C to 85°C and is designed for use with a 3.3V supply voltage. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
IDT 574MILF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 36mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 574MILF to view detailed technical specifications.
No datasheet is available for this part.