
The IDT 581G-01ILF is a single-element component with a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is packaged in a TSSOP package and is lead-free. It is RoHS compliant and has a moisture sensitivity level of 1.
IDT 581G-01ILF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 581-01 |
| Supply Current | 26mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 581G-01ILF to view detailed technical specifications.
No datasheet is available for this part.
