
IDT's 581G-02ILFT is a component with a TSSOP package, made with lead-free materials, measuring 5mm in length, 4.4mm in width, and 1mm in thickness. It is available in quantities of 2500 per reel. The component is compliant with RoHS regulations.
IDT 581G-02ILFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 5mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 581-02 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 581G-02ILFT to view detailed technical specifications.
No datasheet is available for this part.