The IDT 5962-3829406MXA is a 64Kb memory device packaged in a CDIP. It has a 13-bit address bus width and operates between -55°C and 125°C. The device is available in rail or tube packaging and measures 37.2mm in length, 15.2mm in width, and 1.65mm in thickness.
IDT 5962-3829406MXA technical specifications.
| Address Bus Width | 13b |
| Package/Case | CDIP |
| Density | 64Kb |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.65mm |
| Width | 15.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5962-3829406MXA to view detailed technical specifications.
No datasheet is available for this part.