IDT 5962-3829407MXA technical specifications.
| Access Time | 70ns |
| Address Bus Width | 13b |
| Package/Case | CDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | SDR, |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 5962-38294 |
| Thickness | 1.65mm |
| Width | 15.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5962-3829407MXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.