IDT 5962-3829416MZA technical specifications.
| Access Time | 20ns |
| Address Bus Width | 13b |
| Package/Case | CDIP |
| Density | 64Kb |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Thickness | 3.56mm |
| Width | 7.62mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5962-3829416MZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.