IDT 5962-8687508YA technical specifications.
| Access Time | 45ns |
| Package/Case | LCC |
| Density | 8Kb |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.78mm |
| Width | 14.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5962-8687508YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.