IDT 5962-8687512YA technical specifications.
| Address Bus Width | 20b |
| Package/Case | LCC |
| Density | 8Kb |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.78mm |
| Width | 14.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5962-8687512YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.