IDT 5962-8687515XA technical specifications.
| Access Time | 55ns |
| Address Bus Width | 20b |
| Density | 8Kb |
| Lead Free | Contains Lead |
| Length | 61.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 140mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 15.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5962-8687515XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.