The 256Kb asynchronous SRAM is a 1-port memory device with a 15-bit address bus and 8-bit word size. It operates at access times of 70ns and has a nominal supply current of 115mA. The device is packaged in a LCC surface mount package and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
IDT 5962-8855202YA technical specifications.
| Access Time | 70ns |
| Address Bus Width | 15b |
| Package/Case | LCC |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 115mA |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 5962-8855202YA to view detailed technical specifications.
No datasheet is available for this part.