IDT 5962-8866201XA technical specifications.
| Address Bus Width | 15b |
| Package/Case | CDIP |
| Density | 256Kb |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.65mm |
| Width | 15.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 5962-8866201XA to view detailed technical specifications.
No datasheet is available for this part.