IDT 5962-8953605YA technical specifications.
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Thickness | 1.65mm |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 5962-8953605YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.