IDT 5962-9221505M2A technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 8.9mm |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 1.52mm |
| Width | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 5962-9221505M2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.